This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMR 2-2422WIN

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMR 2-2422WIN
JLCPCB Part #
C5802986
Package
SIP,21.8x9.3mm
Description
-40℃~+90℃ 1.5kV 100mVp-p 11.2mm 12V 2 21.8mm 2W 300kHz 30mA 36V 47uF、47uF 82% 83mA 9.3mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overload Protection、自动故障恢复、轻载高效模式 塑封型 稳压型 SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $23.6133
10+ $22.5584
30+ $20.7326
100+ $19.1390

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons